Panasonic ECA-2WM2R2 Electrolytic Capacitor Radial 2.2µF 450V 10mm

MPN
ECA-2WM2R2
Brand
Panasonic
EAN-13
2050009921729
Order Code
17-1208
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.498
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

Panasonic ECA-2WM2R2 is an electrolytic capacitor designed for a variety of electronic applications where compact size and high voltage capacity are required. With a capacitance of 2.2 microFarads and a voltage rating of 450 volts, this radial capacitor features a 10mm diameter, making it suitable for high-voltage filtering and smoothing tasks in power supplies and industrial applications. The ECA-2WM2R2 is constructed using an aluminium electrolytic material that provides reliable performance and long operational life, ensuring stability under varying electrical conditions. It is commonly used in consumer electronics, telecommunications equipment, and industrial control systems where dependable capacitor performance is critical for operational efficiency.
Type Electrolytic capacitor
Capacitance 2.2µF
Tolerance 20%
Voltage 450V
Dimensions (Ø) 10mm
Operating Temperature -25°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot