Panasonic ECA-2WHG4R7 Electrolytic capacitor Radial lead 4.7 µF 450 V 10 mm

MPN
ECA-2WHG4R7
Brand
Panasonic
EAN-13
2050004412383
Order Code
17-1207
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.604
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Panasonic's ECA-2WHG4R7 is an electrolytic capacitor designed with a radial lead configuration, offering a capacitance of 4.7 microFarads and a rated voltage of 450 volts. This component features aluminium electrolyte technology, providing reliability and longevity in power filtering and energy storage applications. Its compact size, with a 10 mm diameter, allows for efficient integration into electronic circuits where space is limited. This capacitor is particularly suitable for use in power supplies, audio equipment, and other industrial applications requiring stable, high-voltage performance. The ECA-2WHG4R7 ensures a tolerance of 20%, making it a dependable choice for engineers focused on precision and durability.
Type Electrolytic capacitor
Capacitance 4.7µF
Tolerance 20%
Voltage 450V
Dimensions (Ø) 10mm
Operating Temperature -25°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot