Panasonic ECA-2WHG3R3 electrolytic capacitor radial lead 3.3µF 450V 10mm

MPN
ECA-2WHG3R3
Brand
Panasonic
EAN-13
2050004370447
Order Code
17-1206
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.629
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Panasonic ECA-2WHG3R3 represents a high-performance electrolytic capacitor with a capacitance of 3.3 microFarads and rated voltage of 450 volts. This component, identified by part numbers 02050004370447, 02050004189940, and 365-4818, features a radial lead design making it suitable for high-density circuit integration. With a tolerance of 20 percent, the ECA-2WHG3R3 is deployed in applications requiring stable and reliable energy storage and filtering, such as power supply circuits, audio, and industrial electronics. The capacitor's aluminium electrolytic construction provides high capacitance per unit volume, ideal for applications where space savings and high voltage endurance are critical. As a key component in ensuring smoother electrical output, it finds widespread use in smoothing and bypass functions across various electronic systems.
Type Electrolytic capacitor
Capacitance 3.3µF
Tolerance 20%
Voltage 450V
Dimensions (Ø) 10mm
Operating Temperature -25°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot