Panasonic ECA-2EHG470 Electrolytic Capacitor 47µF 250V Radial 5mm 20%

MPN
ECA-2EHG470
Brand
Panasonic
EAN-13
2050004443912
Order Code
17-1201
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Panasonic's ECA-2EHG470 is an electrolytic capacitor designed for applications requiring precise energy storage and voltage regulation. This component offers a capacitance of 47 microFarads and operates effectively at a maximum voltage of 250 volts, making it suitable for high-voltage circuits. As a radial lead type, it allows for straightforward through-hole mounting on circuit boards, with a tolerance of 20% ensuring reliable performance within specified limits. Commonly utilised in power supply circuits, audio applications, and filtering tasks, the ECA-2EHG470 provides essential functionalities in smoothing and stabilising voltage outputs within electronic systems. Due to its aluminium construction, it also offers excellent thermal stability and longevity, vital for long-term operational efficiency in electronic designs.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 250V
Dimensions (Ø) 12.5mm
Operating Temperature -25°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot