Panasonic ECA-2CHG100 Electrolytic capacitor Radial 5mm 10µF 160V 20% 10mm

MPN
ECA-2CHG100
Brand
Panasonic
EAN-13
2050004443028
Order Code
17-1198
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.318
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Panasonic ECA-2CHG100 is a high-quality electrolytic capacitor suitable for various electronic applications. As a radial lead component, it features a compact 5 mm form factor and provides a capacitance of 10 microFarads with a voltage rating of 160 volts, ensuring reliable performance in high-voltage environments. The capacitor has a tolerance of 20 percent and an overall diameter of 10 mm, making it a practical choice for designs where space is a constraint. This part is ideal for use in power supply circuits, filtering, and decoupling applications due to its ability to store and discharge energy efficiently.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 160V
Dimensions (Ø) 10mm
Operating Temperature -25°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot