Panasonic ECA-2AM2R2 Electrolytic capacitor Radial 2.2 µF 100 V 20% Ø5 mm

MPN
ECA-2AM2R2
Brand
Panasonic
EAN-13
2050004395365
Order Code
17-1196
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

Panasonic ECA-2AM2R2 is a high-quality electrolytic capacitor designed for use in various electronic applications. This component features a capacitance of 2.2 microFarads and can withstand a voltage of up to 100 volts, with a tolerance of 20%. Its radial lead configuration, with a lead spacing of 2 mm and a compact diameter of 5 mm, makes it ideal for use in printed circuit boards where space is limited. The ECA-2AM2R2 is commonly utilised in power supply filtering, energy storage, and signal coupling applications due to its reliability and efficiency. Its construction and specifications allow it to perform effectively under varying operational conditions, ensuring stable performance in B2B and consumer electronics.
Type Electrolytic capacitor
Capacitance 2.2µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot