Panasonic ECA-2AM101 Electrolytic capacitor 100µF 100V Radial 10mm Ø 5mm Lead

MPN
ECA-2AM101
Brand
Panasonic
EAN-13
2050004441932
Order Code
17-1194
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.480
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Panasonic ECA-2AM101 is an electrolytic capacitor designed for applications requiring reliable performance in filtering and energy storage. This component features a capacitance of 100 microFarads and can withstand voltages up to 100 volts, making it suitable for various power supply circuits, smoothing devices, and coupling applications. The radial lead design, with a diameter of 10 mm and lead spacing of 5 mm, ensures ease of implementation in compact PCB environments, while its tolerance of 20% guarantees acceptable variance in electrical performance for general-purpose usage. This capacitor is an efficient choice for engineers seeking durability and stability in electronic designs requiring moderate to high energy storage solutions.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot