Panasonic ECA-2AHG4R7 Capacitor Radial lead 4.7 µF 100 V Ø 5 mm

MPN
ECA-2AHG4R7
Brand
Panasonic
EAN-13
2050009916954
Order Code
17-1193
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 608 in stock

Panasonic ECA-2AHG4R7 is an electrolytic capacitor designed to provide reliable performance in a variety of electronic circuits. Featuring a capacitance of 4.7 microFarads and a voltage rating of 100 volts, this radial lead component is housed in a compact body measuring 5 millimetres in diameter. It is ideal for use in applications requiring stable capacitance and energy storage, such as power supply filtering, coupling, and decoupling in audio and signal processing circuits. The ECA-2AHG4R7 capacitor is engineered for durability, offering a lifespan suitable for demanding environments where performance consistency is critical. Its design makes it a convenient solution for engineers who require a robust and efficient component for integrating into both consumer and industrial electronic systems.
Type Electrolytic capacitor
Capacitance 4.7µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot