Panasonic ECA-2AHG471 Electrolytic capacitor 470µF 100V Radial lead 16mm

MPN
ECA-2AHG471
Brand
Panasonic
EAN-13
2050004411874
Order Code
17-1192
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Panasonic ECA-2AHG471 is an electrolytic capacitor with a capacitance of 470 microFarads and a voltage rating of 100 volts. It features radial leads and has a lead spacing of 7.5 mm, with a case diameter of 16 mm, making it suitable for use in applications where space considerations are critical. The capacitor offers a tolerance level of 20 percent, providing reliable performance within specified limits. Commonly utilised in power supply circuits, filtering applications, and energy storage devices, this component is ideal for engineers seeking consistent reliability and performance in electronic systems.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 16mm
Operating Temperature -55°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot