Panasonic ECA-2AHG470 Electrolytic Capacitor Radial Lead 47µF 100V 10mm

MPN
ECA-2AHG470
Brand
Panasonic
EAN-13
2050004444292
Order Code
17-1191
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.394
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

Panasonic ECA-2AHG470 is an electrolytic capacitor designed with radial leads and specified with a capacitance of 47 microFarads (µF) and a rated voltage of 100 volts. This component has a diameter of 10 millimetres and carries a tolerance of 20%, ensuring reliability in varying electrical conditions. It is particularly suitable for use in filtering circuits, power supply smoothing applications, and other scenarios where stable capacitance is required under rigorous electrical stress. Given its robust construction, it is an excellent choice for applications demanding high efficiency and durability, such as in audio equipment, power supplies, and electronic control systems. This single-component package makes it an optimal solution for engineers seeking dependable performance within compact electronic assemblies.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot