Panasonic ECA-2AHG331 Electrolytic capacitor Radial lead 330µF 100V 7.5mm

MPN
ECA-2AHG331
Brand
Panasonic
EAN-13
2050004415124
Order Code
17-1189
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 200 availableBack-order availability date - 02/08/2026

Panasonic ECA-2AHG331 is an electrolytic capacitor designed for high-reliability applications requiring a capacitance of 330µF and a rated voltage of 100V. This component features radial leads and an aluminium electrolyte, with a tolerance of 20%, making it well-suited for tasks that demand precise electrical conductivity and energy storage. Its compact form factor, with a body diameter of 7.5mm, allows for efficient use in circuit board designs where space is at a premium. Commonly utilised in power supply circuits, smoothing, and filtering applications in consumer electronics and industrial equipment, this capacitor ensures stable performance under varying electrical conditions. The Panasonic ECA-2AHG331 is engineered to provide both longevity and reliability, essential for designs where durability is of paramount importance.
Type Electrolytic capacitor
Capacitance 330µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 16mm
Operating Temperature -55°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot