Panasonic ECA-2AHG100 Electrolytic Capacitor Radial 2.5mm 10µF 100V 20% 6.3mm

MPN
ECA-2AHG100
Brand
Panasonic
EAN-13
2050009917210
Order Code
17-1184
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.334
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Panasonic ECA-2AHG100 is an electrolytic capacitor designed for various electronic applications requiring reliable performance under moderate electrical stress. This component has a rated capacitance of 10 microFarads and a voltage rating of 100 volts, with a tolerance of 20%, making it suitable for use in filtering, decoupling, and energy storage applications in power supplies and other electronic circuits. The radial lead construction provides ease of integration into printed circuit board designs, while the 2.5 mm pin spacing and compact 6.3 mm diameter enable efficient use of space. Engineers might select this capacitor for applications where moderate voltage handling and reliable capacitance are required, such as audio equipment, communication devices, and consumer electronics. Its robust construction ensures reliable operation, enhancing overall circuit performance.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot