Panasonic ECA-1VM101 Electrolytic capacitor Radial 100µF 35V 20% Ø6.3mm

MPN
ECA-1VM101
Brand
Panasonic
EAN-13
2050004395402
Order Code
17-1181
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.126
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

Panasonic ECA-1VM101 is a radial electrolytic capacitor with a capacitance value of 100µF and a rated voltage of 35V, featuring a tolerance of ±20%. This capacitor is characterised by an aluminium electrolytic construction, providing efficient energy storage and discharge properties suitable for various electronic circuits. With a compact diameter of 6.3 mm, this component is ideal for applications where space is limited yet reliable performance is essential, such as in power supply filters, DC-DC converters, and audio equipment. Its radial lead configuration facilitates easy insertion into printed circuit boards, making it a versatile choice for engineers designing compact and efficient electronic assemblies.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot