Panasonic ECA-1VHG101 Electrolytic capacitor Radial 100µF 35V 6.3mm 20%

MPN
ECA-1VHG101
Brand
Panasonic
EAN-13
2050004394238
Order Code
17-1175
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.174
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 611 in stock

Panasonic ECA-1VHG101 electrolytic capacitor is a high-quality radial component that offers a capacitance of 100 microFarads with a voltage rating of 35 volts. This aluminium electrolytic capacitor features a tolerance of 20% and a compact radial lead design with a diameter of 6.3 mm, making it a versatile choice for various electronic applications. Its robust construction and reliable performance make it particularly suitable for use in power supply circuits, filtering applications, and general-purpose electronic devices. The component fulfils critical roles in smoothing ripple voltages and providing energy storage, ensuring stability and efficiency in electronic designs.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot