Panasonic ECA-1JM471 Electrolytic Capacitor Radial Lead 470µF 63V 5mm 20%

MPN
ECA-1JM471
Brand
Panasonic
EAN-13
2050004442090
Order Code
17-1174
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.889
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack order, lead time 9 weeks


Panasonic ECA-1JM471 is a high-performance electrolytic capacitor known for its durability and efficiency in electronic circuits. With a capacitance of 470 microFarads and a voltage rating of 63 volts, this radial lead capacitor features a compact 5 mm lead spacing, ideally suited for various power supply and decoupling applications. Its 12.5 mm diameter makes it a reliable choice for densely populated circuit boards, and it operates within a tolerance of 20 percent, providing flexibility in design considerations. Commonly used in power electronic devices, the ECA-1JM471 is designed to provide stable performance under varying electrical conditions, ensuring the reliability crucial in engineering applications such as smoothing and filtering in power conversion systems. As a standard in the field, this component is a testament to Panasonic's commitment to quality and precision in passive electronic components.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot