Panasonic ECA-1JM221 Electrolytic capacitor 220µF 63V Radial lead 10mm 5mm

MPN
ECA-1JM221
Brand
Panasonic
EAN-13
2050004444575
Order Code
17-1171
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.388
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
80 in stock, despatched in 4 working days

Panasonic's ECA-1JM221 is an electrolytic capacitor that is designed to deliver reliable performance in various electronic applications. With a capacitance of 220 microFarads and a voltage rating of 63 volts, this radial lead capacitor features a compact design with a diameter of 10 mm and a lead spacing of 5 mm. Engineered to maintain a tolerance of 20%, the capacitor is well-suited for use in power supply circuits, audio equipment, and other applications where stable and reliable energy storage is essential. Its robust construction provides operational durability, making it a practical choice for circuit designers who require consistent performance in their electronic systems.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot