Panasonic ECA-1HM470 Electrolytic Capacitor Radial 47µF 50V 20% Ø6.3mm

MPN
ECA-1HM470
Brand
Panasonic
EAN-13
2050004395006
Order Code
17-1138
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 704 in stock

Panasonic ECA-1HM470 is a radial electrolytic capacitor with a capacitance of 47µF and a voltage rating of 50V, making it suitable for a wide range of electronic applications. The component features a tolerance of 20% and has a diameter of 6.3mm, offering a compact form factor for circuit designs where space is limited. With a lead pitch of 2.5mm, this capacitor is designed for efficient through-hole mounting on printed circuit boards. Electrolytic capacitors like the ECA-1HM470 are commonly used in power supply circuits, signal coupling, and decoupling applications due to their high capacitance and ability to handle significant voltage levels. This Panasonic capacitor is particularly suited for use in consumer electronics, automation controls, and other industrial electronics applications where reliable performance and durability are essential.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot