Panasonic ECA-1HM3R3 Electrolytic Capacitor Radial 3.3µF 50V 20% Ø5mm

MPN
ECA-1HM3R3
Brand
Panasonic
EAN-13
2050004394672
Order Code
17-1137
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,852 in stock

Panasonic presents the ECA-1HM3R3, a high-quality electrolytic capacitor designed for precision and reliability in electronic circuits. This radial-type capacitor features a capacitance of 3.3 microFarads, a voltage rating of 50 volts, and a tolerance of 20%, all encapsulated in a compact 5 mm diameter package. Its radial lead design aids in ease of assembly onto printed circuit boards, making it suitable for various applications such as power supply circuits, filtering, and decoupling to stabilise voltage and reduce noise. The ECA-1HM3R3's robust construction ensures dependable performance, and it serves as an essential component in both consumer electronics and industrial equipment. This component provides efficiency and stability in systems requiring consistently reliable capacitors.
Type Electrolytic capacitor
Capacitance 3.3µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot