Panasonic ECA-1HM220 Capacitor Radial 22µF 50V 2mm Lead 20% tolerance Ø5mm

MPN
ECA-1HM220
Brand
Panasonic
EAN-13
2050009916701
Order Code
17-1131
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 347 in stock

Panasonic ECA-1HM220 is a high-quality electrolytic capacitor, known for its reliability and precise specifications. With a capacitance of 22µF and a 50V voltage rating, this component comes with radial leads measuring 2mm, and is enclosed in a compact 5mm diameter casing, offering a 20% tolerance. This capacitor is ideal for applications requiring energy storage, filtering, and decoupling in power supplies, audio equipment, and various consumer electronics, where stability and performance are crucial. Designed to meet rigorous engineering standards, the ECA-1HM220 is a dependable choice for circuit designers looking for durable and efficient components in their projects.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot