Panasonic ECA-1HM101 Electrolytic capacitor Radial lead 100 µF 50 V 8 mm

MPN
ECA-1HM101
Brand
Panasonic
EAN-13
2050009918675
Order Code
17-1129
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
25+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 320 in stock

Panasonic’s ECA-1HM101 is a radial lead electrolytic capacitor with a capacitance of 100 µF and a voltage rating of 50 V. This component, measuring 8 mm in diameter, is designed for various applications requiring energy storage and filtering functions, such as power supply smoothing and decoupling in electronic circuits. The aluminium electrolytic design ensures reliability and stability under varying electrical loads, making it ideal for use in consumer electronics, industrial equipment, and telecommunications systems. Its compact form factor allows for easy integration into printed circuit boards where space is at a premium. This capacitor's construction guarantees a balance of performance and durability, aligning with the high-quality standard expected from Panasonic components.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot