Panasonic ECA-1HHG4R7 Electrolytic Capacitor 4.7 µF 50 V Radial Lead 5 mm

MPN
ECA-1HHG4R7
Brand
Panasonic
EAN-13
2050004395372
Order Code
17-1128
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,015 in stock

Panasonic ECA-1HHG4R7 is an electrolytic capacitor with a capacitance of 4.7 µF and a voltage rating of 50 V. This component features radial leads with a lead spacing of 2 mm, contributing to its suitability for through-hole mounting in various electronic circuits. The capacitor's compact dimensions with a diameter of 5 mm make it ideal for applications where space is limited, while its tolerance of 20% allows for reliable performance within its specified operating range. Typically used in power supply smoothing, filtering, and decoupling applications, this Panasonic electrolytic capacitor ensures stable electrical performance in both consumer electronics and industrial equipment. Its durable construction and high capacitance-to-volume ratio make it a preferred choice for engineers designing circuits that require efficient energy storage and signal stability.
Type Electrolytic capacitor
Capacitance 4.7µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot