Panasonic ECA-1HHG471 Electrolytic capacitor Radial 470 µF 50 V 10 mm

MPN
ECA-1HHG471
Brand
Panasonic
EAN-13
2050004412468
Order Code
17-1127
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.532
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 394 in stock

Panasonic's ECA-1HHG471 is designed as a radial electrolytic capacitor, offering a capacitance of 470 µF at a rated voltage of 50 V. The component features a compact radial lead configuration with a diameter of 10 mm, facilitating ease of installation in PCB layouts. With an allowable tolerance of 20%, the capacitor suits various applications that demand reliable performance, including power supply filtering, energy storage, and decoupling tasks in both consumer electronics and industrial equipment. The stable operation of this capacitor is attributed to its high quality, making it an optimal choice for engineers seeking dependable performance in their circuit designs.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot