Panasonic ECA-1HHG332 Capacitor Radial 7.5mm 3300µF 50V 18mm Electrolytic

MPN
ECA-1HHG332
Brand
Panasonic
EAN-13
2050004419535
Order Code
17-1124
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Panasonic ECA-1HHG332 is a highly reliable electrolytic capacitor featuring a radial lead configuration with a lead spacing of 7.5 mm. This component boasts a capacitance of 3300 microFarads and a rated voltage of 50 volts, with a tolerance of 20 per cent and a diameter of 18 mm, making it suitable for various high-performance applications. Designed for use in power supply circuits, filtering applications, and energy storage systems, this capacitor excels in scenarios that demand robust performance and reliability. The ECA-1HHG332's specifications make it particularly well-suited for smoothing and decoupling tasks in audio equipment, telecommunications systems, and other industrial electronic devices. Its construction reflects Panasonic's commitment to delivering components that offer long-term stability and superior performance in demanding environments.
Type Electrolytic capacitor
Capacitance 3300µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 18mm
Operating Temperature -55°C
Content 1
Cross Section 7.5mm
Diameter 18mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot