Panasonic ECA-1HHG220 Electrolytic capacitor Radial 22µF 50V 20% Ø5mm

MPN
ECA-1HHG220
Brand
Panasonic
EAN-13
2050004394894
Order Code
17-1122
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,152 in stock

Panasonic, ECA-1HHG220, is a high-quality radial lead electrolytic capacitor designed for a wide range of electronic applications. With a capacitance of 22 microFarads and a voltage rating of 50 volts, this component offers reliable performance in circuits requiring moderate levels of capacitance. The capacitor maintains a tolerance of 20%, and its compact diameter of 5 mm makes it suitable for densely packed PCBs where space is a constraint. Typical uses include smoothing and filtering in power supplies, decoupling in signal processing circuits, and energy storage in various electronic devices. This electrolytic capacitor's robust design ensures long-lasting operation in both consumer electronics and industrial applications.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot