Panasonic ECA-1HHG102 Electrolytic Capacitor Radial Lead 1000uF 50V 20% 5mm

MPN
ECA-1HHG102
Brand
Panasonic
EAN-13
2050004412536
Order Code
17-1121
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

Panasonic ECA-1HHG102 electrolytic capacitor is a high-performance component designed for various electronic applications requiring reliable energy storage and filtering capabilities. This radial lead capacitor offers a capacitance of 1000 microFarads with a voltage rating of 50 volts and a tolerance of 20%. Manufactured using aluminium as the dielectric material, it is ideally suited for use in power supply circuits, smoothing applications, and bypassing tasks in consumer electronics and industrial equipment. The device features a compact form factor with a 5 mm lead spacing, enhancing its suitability for densely populated circuit boards where space is a constraint.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 12.5mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot