Panasonic ECA-1EM471 Electrolytic capacitor Radial lead 470 µF 25 V 10 mm

MPN
ECA-1EM471
Brand
Panasonic
EAN-13
2050004413694
Order Code
17-1119
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.355
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Panasonic ECA-1EM471 is a high-performance electrolytic capacitor designed to meet the demands of various electronic applications. This component features a capacitance of 470 microFarads and a voltage rating of 25 volts, ensuring reliable performance in power supply circuits and other environments demanding stable energy storage. Its compact radial leaded design, with a diameter of 10 millimetres, facilitates easy integration into circuit boards where space efficiency is critical. The capacitor is manufactured to maintain operation over a wide temperature range, enhancing durability and lifespan in both consumer electronics and industrial systems. Its high tolerance of 20 percent makes it suitable for applications requiring precise capacitance, such as smoothing and filtering functions in power management systems.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot