Panasonic ECA-1EM102 Electrolytic capacitor Radial lead 1000 µF 25 V 10 mm

MPN
ECA-1EM102
Brand
Panasonic
EAN-13
2050004411188
Order Code
17-1117
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.555
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Panasonic's ECA-1EM102 is a high-quality electrolytic capacitor that features a radial lead design, known for its effective performance in various electronic applications. With a capacitance of 1000 microFarads and a voltage rating of 25 volts, this component is engineered for reliable energy storage and smooth filtering in electrical circuits. The ECA-1EM102 is manufactured to offer a tolerance of 20%, suitable for general-purpose electronic devices, power supply modules, and other applications requiring moderate capacitance. Noted for its durability and efficiency, this aluminium electrolytic capacitor is identified by the code 02050004229936, among other references, and is widely used due to its compact 10 mm size suitable for dense electronic boards.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot