Panasonic ECA-1EM101 Electrolytic capacitor Radial lead 100 µF 25 V 6.3 mm

MPN
ECA-1EM101
Brand
Panasonic
EAN-13
2050009916947
Order Code
17-1116
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 580 in stock

Panasonic's ECA-1EM101 is a high-quality electrolytic capacitor designed for a range of electronic applications. This capacitor has a capacitance of 100 microFarads and is rated for a voltage of 25 volts, making it suitable for applications requiring moderate energy storage and filtering capabilities. Designed with radial leads and a compact diameter of 6.3 mm, this component is ideal for use in printed circuit boards where space is a constraint, delivering reliable performance in power supply circuits, decoupling applications, and signal processing systems. The ECA-1EM101, by utilising Panasonic's electrolytic technology, ensures stable electrical characteristics and an extended operating lifespan, making it a dependable choice for engineers and designers.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot