Panasonic ECA-1CM221 Capacitor Radial 2.5mm 220µF 16V 20% Ø6.3mm

MPN
ECA-1CM221
Brand
Panasonic
EAN-13
2050004395426
Order Code
17-1046
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 483 in stock

Panasonic ECA-1CM221 is an electrolytic capacitor characterised by a radial form factor with a lead spacing of 2.5 mm, making it suitable for dense PCB assemblies. This capacitor features a capacitance of 220 µF, a rated voltage of 16 V, and a tolerance of 20%, housed in a cylindrical package with a diameter of 6.3 mm. The ECA-1CM221 is ideal for applications requiring reliable energy storage or filtering, such as power supply smoothing, decoupling, and signal coupling across industrial electronic equipment. Its aluminium construction offers stable performance over a wide range of operating conditions. Engineers appreciate this component for its balance of size, performance, and voltage capacity, ensuring effectiveness in both high and low-frequency circuits.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot