Panasonic ECA-1CM100 Electrolytic capacitor Radial lead 10µF 16V Ø5mm 20%

MPN
ECA-1CM100
Brand
Panasonic
EAN-13
2050009916596
Order Code
17-1041
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 490 in stock

Panasonic ECA-1CM100 is an electrolytic capacitor characterised by its radial lead configuration with a capacitance of 10 microFarads and a rated voltage of 16 volts. This component, identified by the alternate part description Panasonic ECA-1CM100 Electrolytic capacitor 1 pc(s), has a diameter of 5 mm and a tolerance of 20 per cent, making it suitable for applications requiring compact and reliable capacitance solutions. Typically utilised in power supply filtering, decoupling, and signal coupling, these capacitors are essential in maintaining voltage stability and noise reduction across various electronic circuits. As part of Panasonic's broader range of electrolytic capacitors, this model provides consistent performance and durability under standard operating conditions. Its specification makes it ideal for engineers designing consumer electronics, automotive systems, and industrial control devices.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot