Panasonic ECA-1CHG102 Electrolytic capacitor Radial lead 5mm 1000µF 16V 20% 10

Order Code:

17-1031

Brand: Panasonic MPN: ECA-1CHG102 EAN-13: 2050004414820
Qty Unit Price (Ex VAT)
10+ £0.490
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
57 available to back orderBack-order availability date - 19/05/2026

Panasonic ECA-1CHG102 is a radial lead electrolytic capacitor with a capacitance of 1000µF, rated for a voltage of 16V, and it operates within a tolerance of 20%. This component is designed for general-purpose use, offering reliable performance in standard electronic circuits, thanks to its aluminium construction which provides a stable dielectric. With a radial lead configuration and a lead spacing of 5mm, this capacitor is suited for compact PCB layouts where space efficiency is crucial. It is commonly utilised in power supply circuits, signal filtering applications, and as an energy reservoir in various electronic devices. The Panasonic ECA-1CHG102 is known for its durability across a range of operating conditions, making it a versatile choice in both professional and consumer electronics.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot