Panasonic ECA-1AM332 Electrolytic capacitor Radial lead 3300µF 10V 5mm 12.5mm

MPN
ECA-1AM332
Brand
Panasonic
EAN-13
2050004445466
Order Code
17-1027
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.871
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Panasonic's ECA-1AM332 is an electrolytic capacitor designed with a radial lead format, offering a capacitance of 3300µF and a rated voltage of 10V. This component features a 5mm lead spacing and a diameter of 12.5mm, making it suitable for applications where space is a constraint. As an aluminium electrolytic capacitor, the ECA-1AM332 provides stable performance in power supply designs, filtering, and energy storage applications, with a tolerance of 20%. Its reliable construction makes it an ideal choice for use in consumer electronics, automotive systems, and various industrial equipment requiring effective decoupling and noise suppression in circuits. Panasonic's precise engineering ensures consistent performance in environments demanding high capacitance and compactness.
Type Electrolytic capacitor
Capacitance 3300µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot