Panasonic DK1A1B-24V PCB Relay 24V DC 8A 1 Maker/1 Breaker 1 Pc

Image Representative of Range

Panasonic DK1A1B-24V PCB Relay 24V DC 8A 1 Maker/1 Breaker 1 Pc

MPN
DK1A1B-24V
Brand
Panasonic
EAN-13
2050001891570
Order Code
05-6871
Country of Origin
Thailand
View Full Product Range (3)

Discontinued


Panasonic's DK1A1B-24V is a PCB-mounted relay designed for 24 V DC applications, capable of handling up to 8 A. This mini relay features one maker and one breaker, suitable for switching and control tasks in compact electronic circuits. Typical applications include use in automation systems, industrial controls, and home appliances.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 8A
Coil Resistance 2880Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20 x 15 x 9.7 mm
Durability 5 x 10 7 cycles
Fall Time 8ms
Height 9.7mm
Length 20mm
Maximum Temperature +65°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 15mm

Trustpilot