Panasonic CX493Z Retroreflective Light Barrier Light/Dark-ON Switch

MPN
CX493Z
Brand
Panasonic
EAN-13
2050003967433
Order Code
05-6869
Country of Origin
Japan
View Full Product Range (5)

Discontinued


The Panasonic Retroreflective light barrier CX493Z features a Light-ON/Dark-ON switch providing flexible detection settings. This versatile light barrier is ideal for automation systems where precision object detection is needed. Common applications include conveyor belts and packaging lines.
Type Retroreflective light barrier
IP Rating IP67
Connector M8 (4-pin)
Depth 11.5mm
Dim (W x H x D) 21 x 43 x 11.5 mm
Height 43mm
Max. operating voltage 24V DC
Max. Range 5m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Output Type NPN
Response Time 1ms
Width 21mm

Trustpilot