Panasonic CX491PZ Retroreflective Light Barrier Light-ON/Dark-ON Switch

MPN
CX491PZ
Brand
Panasonic
EAN-13
2050003966917
Order Code
05-6867
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £80.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Panasonic CX491PZ retroreflective light barrier features a switch for Light-ON/Dark-ON operation, making it versatile for various light conditions. It is commonly used in industrial automation and safety applications to detect objects or changes in environments. The device ensures reliable performance with its ability to toggle between different detection modes.
Type Retroreflective light barrier
IP Rating IP67
Connector M8 (4-pin)
Depth 11.5mm
Dim (W x H x D) 21 x 43 x 11.5 mm
Height 43mm
Max. operating voltage 24V DC
Max. Range 3m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Output Type PNP
Response Time 1ms
Width 21mm

Reviews

Be the first to submit a review

Trustpilot