Panasonic CX411PZ One-Way Light Barrier Short Circuit-Proof Plastic

MPN
CX411PZ
Brand
Panasonic
EAN-13
2050003965088
Order Code
05-6857
Country of Origin
Japan

Discontinued


The Panasonic one-way light barrier CX411PZ offers both Light-ON and Dark-ON switching capabilities. This versatile sensor, identified by codes like 02050003965088 and 480-5001, is ideal for detecting the presence or absence of objects in automation systems. It is commonly used in industrial environments for accurate and reliable object detection.
Type One-way light barrier
IP Rating IP67
Ambient temperature -25 - +55°C
Connector M8 (4-pin)
Depth 11.5mm
Dim (W x H x D) 21 x 43 x 11.5 mm
Height 43mm
Max. operating voltage 24V DC
Max. Range 10m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Output Transistor (PNP) 30 V/DC/100mA
Output Type PNP
Pick-up time (details) 1ms
Response Time 1ms
Width 21mm

Trustpilot