Panasonic CR2450 Button Cell Battery 3V 620Mah Lithium Non Rechargeable - PK 300

MPN
CR2450
Brand
Panasonic
EAN-13
4064161407623
Order Code
17-1017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £169.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 418 available2 due on 05/01/2027

Panasonic CR2450 button cell battery, 3367830, is a lithium-based, non-rechargeable power source that provides 3 volts of output with a capacity of 620 milliamp-hours. This battery type is particularly known for its stable discharge characteristics and long shelf life, making it an ideal solution for low-drain devices that require reliable power over extended periods. The CR2450 is commonly utilised in various engineering and consumer electronics applications, including as a power source for push-button switches, memory back-up systems, real-time clocks, and small portable devices. Its compact form factor allows for efficient space utilisation in design implementations where size constraints are a critical consideration.
Type CR2450
Capacity 620mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 300
Terminal Type Standard
Capacity (mAh, Ah) 620mAh
Content 300
Diameter 24.5mm
Dimensions (Ø x H) 24.5 mm x 5 mm
Height 5mm
Product Type Button cell
Range of use Calculators
Size CR 2450
Technology Lithium
Temperature Range -30 to +70°C
Voltage 3V
Weight 6.2g

Reviews

Be the first to submit a review

Trustpilot