Panasonic Cr2016 Button Cell 3 V Lithium 90Mah Non Rechargeable 800 Pieces

MPN
CR2016
Brand
Panasonic
EAN-13
4064161407609
Order Code
17-1014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £197.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

Panasonic CR2016, 3367828, is a non-rechargeable lithium button cell boasting a 3-volt output and a capacity of 90 mAh. This battery is designed to provide reliable and consistent power for a range of low-drain devices, typically used in applications such as wristwatches, calculators, key fobs, and small electronic toys. The Panasonic button cell CR2016 is known for its compact size and longevity, making it ideal for devices where space and weight are at a premium. Supplied in a bulk package of 800 pieces, this battery type is beneficial for high volume requirements in manufacturing or maintenance operations. Its stability and performance across a wide temperature range ensure optimal functionality in various environmental conditions.
Type CR2016
Capacity 90mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 800
Terminal Type Standard
Capacity (mAh, Ah) 90mAh
Content 800
Diameter 20mm
Dimensions (Ø x H) 20 mm x 1.6 mm
Height 1.6mm
Product Type Button cell
Size CR2 016
Technology Lithium
Temperature Range -30 to +70°C
Voltage 3V
Weight 1.6g

Reviews

Be the first to submit a review

Trustpilot