Panasonic BRCCLG BR-C ULF Lithium C Battery 3V 5000mAh U-Solder Tab

MPN
BRCCLG
Brand
Panasonic
EAN-13
4016139090627
Order Code
12-5749
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 14/09/2026

The Panasonic BR-C ULF is a non-standard lithium battery with a voltage of 3 V and a capacity of 5000 mAh. It features solder tabs for secure connections and is particularly suited for custom or special purpose applications. Typically used in industrial or specialised electronic devices, this custom battery offers reliable power for demanding uses.
Type C
Capacity 5000mAh
Chemistry Lithium
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 1
Terminal Type Solder Tags
Voltage 3V
Diameter 26mm
Height 50.5mm

Reviews

Be the first to submit a review

Trustpilot