Panasonic BRAGCF2W Battery Plug 6V 1800mAh Lithium for CNC Machines

MPN
BRAGCF2W
Brand
Panasonic
EAN-13
2050002287341
Order Code
12-5748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 201 availableBack-order availability date - 14/09/2026

The Panasonic BRAGCF2W is a non-standard lithium battery with a capacity of 1800 mAh and a voltage of 6 V. It is typically used as a storage or buffer battery in CNC machines and FANUC Robotics. This special purpose battery is designed for custom applications, offering reliable power for industrial equipment such as Cutler Hammer products.
Type BR-AGCF2W
Capacity 1800mAh
Chemistry Lithium
Dimensions (H x W x D) 34.5 x 17 x 45mm
Pack Size 1
Terminal Type Wire Lead
Voltage 6V
Height 50mm
Width 28mm

Reviews

Be the first to submit a review

Trustpilot