Panasonic ASQ17410J Ultra Miniature Micro Boss Switch 30V DC 100mA DC

MPN
ASQ17410J
Brand
Panasonic
EAN-13
2050000456794
Order Code
50-6018
View Full Product Range (4)

Discontinued


This Panasonic Micro Switch with Pin Plunger Actuator uses sliding contacts to enable the contact force to be independent of the activation path, therefore ensuring a stable and uniform contact force is always available over the entire activation range.

It is also possible to use the entire path of the plunger, while the coasting path of 2.5mm for the opener contact and 2.2mm for the closer contact can be achieved here. The activation of the execution without the additional activator can be done laterally from all directions up to a maximum start-up diagonal of 40°.


  • Silent operation
  • Soldered with positioning pin connection
  • Ultra-long stroke
  • High contact reliability supports low level switching loads
  • Highly effective sealing for resistance against harsh environments
  • Direct operation possible from lateral direction with pin plunger
  • Contains no harmful substances
  • Manufacturer's part ASQ17410
  • Type Microswitch
    Contact Configuration SPDT
    Switch Function On/(On)
    Current Rating (Amps) 0.1A
    Voltage Rating - DC 30
    Actuator Type Pin Plunger
    Maximum Temperature +85°C
    Min. temperature -40°C

    Trustpilot