Panasonic ASFN80372 Axial 24V DC Brushless Fan 2950 rpm 80 x 80 x 25mm

MPN
ASFN80372
Brand
Panasonic
Order Code
49-3701

Discontinued


This 24V DC axial brushless fan from the Panasonic ASFN8 Series measures 80 x 80 x 25mm and has an operating speed of 2950rpm.
  • Rated voltage 24V
  • Input power 4.32W
  • Rated current 180mA (max)
  • Plastic propeller and frame
  • Noise 32.5dB(A)
  • Two precision ball bearings
  • Weight 80g
  • Manufacturer's type: ASFN80372
Type Axial fan
Colour Black
Input power 4.32W
Input power 4.32w
Maximum Temperature 70°C
Min. temperature -10°C

Trustpilot