Panasonic ASFN14B91 Axial 12V DC Brushless Fan 2300 rpm 120 x 120 x 38mm Sensor

Panasonic ASFN14B91 Axial 12V DC Brushless Fan 2300 rpm 120 x 120 x 38mm Sensor

MPN
ASFN14B91
Brand
Panasonic
Order Code
49-3667

Discontinued


This axial 12V DC brushless ball-bearing fan from the Panasonic ASFN Series has a rotation speed of 2300rpm. This model also has a sensor which operates when the fan is blocked.
  • Rated voltage 12V
  • Input power 4.2W
  • Rated current 350mA (max)
  • Dimensions 120 x 120 x 38mm
  • Plastic propeller and frame
  • Noise 37dB(A)
  • Weight 260g
  • Manufacturer's type: ASFN14B91
Type Axial fan
Colour Black
Maximum Temperature 70°C
Min. temperature -10°C

Trustpilot