Panasonic APF30324 PCB Relay 24V DC 6A 1 Change-Over 1 Pc

Image Representative of Range

Panasonic APF30324 PCB Relay 24V DC 6A 1 Change-Over 1 Pc

MPN
APF30324
Brand
Panasonic
EAN-13
2050001891549
Order Code
05-6838
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 817 in stock

Panasonic manufactures the APF30324 PCB relay with a 24 V DC coil and a 6 A switching capacity, featuring one change-over contact. This compact relay is ideal for mounting on printed circuit boards and is suitable for use in a variety of electronic and industrial applications. Its robust design ensures reliable performance in demanding environments.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 3388Ω
Connection Solder pins
Contact Material AgPd + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28 x 5 x 15 mm
Durability 5 x 10 6 cycles
Fall Time 4ms
Height 15mm
Length 28.0mm
Max. switching capacity 1500VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Switching Voltage Max 250V AC
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot