Panasonic APF30305 PCB Relay 5V DC 6A 1 Change-Over 1 Pc

Image Representative of Range

Panasonic APF30305 PCB Relay 5V DC 6A 1 Change-Over 1 Pc

MPN
APF30305
Brand
Panasonic
EAN-13
2050001891525
Order Code
05-6836
Country of Origin
Czech Republic
View Full Product Range (3)

Discontinued


The Panasonic APF30305 is a PCB relay operating at 5 V DC with a 6 A switching capacity and features a single change-over contact. This compact relay is designed for printed circuit board mounting, making it suitable for applications in automation and control systems. Typical uses include switching low power signals in electronic devices and industrial equipment.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 147Ω
Connection Solder pins
Contact Material AgPd + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28 x 5 x 15 mm
Durability 5 x 10 6 cycles
Fall Time 4ms
Height 15mm
Length 28.0mm
Max. switching capacity 1500VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Switching Voltage Max 250V AC
Type PCB relay
Width 5.0mm

Trustpilot