Panasonic ALZ12B12T Relay 12V DC 16A Change-Over PCB 1 pc

Image Representative of Range

Panasonic ALZ12B12T Relay 12V DC 16A Change-Over PCB 1 pc

MPN
ALZ12B12T
Brand
Panasonic
EAN-13
2050001891501
Order Code
05-6832
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

Panasonic manufactures the ALZ12B12 PCB relay, which operates at 12 V DC and supports up to 16 A with a 1 change-over contact. This mini relay is ideal for printed circuit board mounting, offering reliable performance in compact electronic applications. It is commonly used in consumer electronics, automotive systems, and industrial control equipment.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28.8 x 12.5 x 15.7 mm
Durability 10 7 switching cycles
Fall Time 5ms
Height 15.7mm
Length 28.8mm
Max. switching capacity 4000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute ALZ12B12
Mounting Type PCB
Response Time 15ms
Switching Voltage Max 440V AC
Type PCB relay
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot