Panasonic ALQ312 Relay 12V DC 10A Compact 10x20x16mm 8000V Impulse

Image Representative of Range

Panasonic ALQ312 Relay 12V DC 10A Compact 10x20x16mm 8000V Impulse

Order Code:

05-6831

Brand: Panasonic MPN: ALQ312 EAN-13: 2050004787252
Qty Unit Price (Ex VAT)
5+ £1.59
500+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

The Panasonic ALQ312 PCB relay is a compact relay designed for printed circuit board mounting, featuring a 12 V DC coil voltage and a 10 A current rating. Manufactured by Panasonic, this mini relay is suitable for applications requiring reliable switching in compact electronic devices. Typical uses include home appliances and office equipment where space-saving and efficient circuit control are essential.
Coil Voltage 12V
Contact Configuration 1 maker
Switching Current 10A
Connection Print
Contact Material AgNi
Control Mode monostable, 1 coil
Dim (L x W x H) 20 x 10 x 16 mm
Height 16mm
Length 20mm
Max. temperature +85°C
Min. temperature -40°C
Mounting Type PCB
Resistance (coil) 720Ω
Type PCB relay
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot