Panasonic ALQ105 PCB Relay 5V DC 10A Compact 8000V Impulse 4000V Coil

Image Representative of Range

Panasonic ALQ105 PCB Relay 5V DC 10A Compact 8000V Impulse 4000V Coil

MPN
ALQ105
Brand
Panasonic
EAN-13
2050004787436
Order Code
05-6828
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.58
500+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Panasonic ALQ105 PCB relay is a miniature relay capable of handling 10 A at 5 V DC with a 1 change-over contact. It is designed for PCB mounting, making it suitable for integration into printed circuit boards. Common applications include automation systems and electronic devices requiring reliable switching.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 62.5Ω
Connection Print
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20 x 10 x 16 mm
Height 16mm
Length 20mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot