Panasonic AFP0RAD8 Module High-Speed 0.08 µs/step Positioning Tasks

Order Code:

05-6817

Brand: Panasonic MPN: AFP0RAD8 EAN-13: 4016139150178
Qty Was Unit Price (Ex VAT)
1+ £285.90 £239.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Panasonic AFP0RAD8 PLC add-on module is designed to expand the input and output capabilities of programmable logic controllers. Manufactured by Panasonic, it features versatile connectivity and reliable performance for various industrial automation tasks. Typical applications include process control and machine automation in manufacturing environments.
Type PLC add-on module
Certification EN 50 178, IEC/EN 60947, UL, CSA
Connection 0.2 - 0.25 mm², flexible/0.2 - 4.0 mm², rigid
Fitting type (details) On top-hat rail to DIN 50 022, 35 mm or screw-mounting with equipment feet ZB4-101-GF1
Interference suppression EN 55 011/55 022 class B
Misc Attribute neu

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot