Panasonic AFP0521COLD PLC Cable High Speed 10-pin MIL Connector

MPN
AFP0521COLD
Brand
Panasonic
EAN-13
4016139150215
Order Code
05-6816
Country of Origin
Japan
Qty Was Unit Price (Ex VAT)
1+ £31.16 £28.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Panasonic manufactures the AFP0521COLD PLC cable, featuring a 10-pin MIL connector. This cable is essential for interfacing programmable logic controllers in automation systems. It's typically used for efficient connectivity and control in industrial applications.
Type PLC cable
Certification EN 50 178, IEC/EN 60947, UL, CSA
Connection 0.2 - 0.25 mm², flexible/0.2 - 4.0 mm², rigid
Fitting type (details) On top-hat rail to DIN 50 022, 35 mm or screw-mounting with equipment feet ZB4-101-GF1
Interference suppression EN 55 011/55 022 class B
Misc Attribute neu

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot